- Home ›
- All Products›
- 3241197
Phoenix Contact
3241197
Gasket - height: 2 mm - diameter: 24 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gasket - height: 2 mm - diameter: 24 mm - color: black
Search Keywords: 3241197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241197
-
Alias/AKA:WP-OR-PG16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3241197 RoHS compliant?
Yes, 3241197 is RoHS compliant.
What is the lead time for 3241197?
The standard lead time for 3241197 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.3625
500
$0.3076
1,000
$0.3068
2,500
$0.2781
5,000
$0.2707
7,500
$0.2700
10,000
$0.2693
15,000 +
$0.2636
Click for Quote
Log in
to unlock special pricing