- Home ›
- All Products›
- 3241192
Phoenix Contact
3241192
Gasket - height: 2 mm - diameter: 34 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gasket - height: 2 mm - diameter: 34 mm - color: black
Search Keywords: 3241192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241192
-
Alias/AKA:WP-OR-M32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3241192 RoHS compliant?
Yes, 3241192 is RoHS compliant.
What is the lead time for 3241192?
The standard lead time for 3241192 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.4868
500
$0.4130
1,000
$0.4069
2,500
$0.3734
5,000
$0.3635
7,500
$0.3626
10,000
$0.3540
15,000 +
$0.3531
Click for Quote
Log in
to unlock special pricing