- Home ›
- All Products›
- 3241190
3241190
Phoenix Contact
Gasket - height: 2 mm - diameter: 18 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gasket - height: 2 mm - diameter: 18 mm - color: black
Search Keywords: 3241190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241190
-
Alias/AKA:WP-OR-M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
100
$0.2610
1,000
$0.2373
2,500
$0.2337
5,000
$0.2116
7,500
$0.2084
25,000
$0.2034
50,000 +
$0.2003
Click for Quote
Log in
to unlock special pricing