- Home ›
- All Products›
- 3241175
3241175
Phoenix Contact
Flat gasket - height: 1.8 mm - diameter: 23 mm - color: green
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 1.8 mm - diameter: 23 mm - color: green
Search Keywords: 3241175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$0.4821
500
$0.4091
1,000
$0.4030
2,500
$0.3699
5,000
$0.3600
7,500
$0.3546
10,000
$0.3493
15,000 +
$0.3440
Click for Quote
Log in
to unlock special pricing