- Home ›
- All Products›
- 3241172
3241172
Phoenix Contact
Flat gasket - height: 2.5 mm - diameter: 54 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2.5 mm - diameter: 54 mm - color: black
Search Keywords: 3241172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241172
-
Alias/AKA:WP-FS-IP68-PG36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$0.829
250
$0.703
500
$0.692
1,000
$0.682
2,500
$0.619
5,000
$0.609
7,500
$0.600
10,000 +
$0.591
Click for Quote
Log in
to unlock special pricing