- Home ›
- All Products›
- 3241166
3241166
Phoenix Contact
Flat gasket - height: 2 mm - diameter: 16 mm - color: black
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/09/2026
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2 mm - diameter: 16 mm - color: black
Search Keywords: 3241166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 11/09/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.3750
500
$0.3182
1,000
$0.3134
2,500
$0.2877
5,000
$0.2800
7,500
$0.2758
10,000
$0.2717
15,000 +
$0.2676
Click for Quote
Log in
to unlock special pricing