- Home ›
- All Products›
- 3241165
3241165
Phoenix Contact
Flat gasket - height: 2.1 mm - diameter: 52 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2.1 mm - diameter: 52 mm - color: black
Search Keywords: 3241165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241165
-
Alias/AKA:WP-FS-IP68-M40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
50
$0.6214
250
$0.5524
1,000
$0.5194
2,500
$0.4703
5,000
$0.4632
7,500
$0.4519
10,000
$0.4452
15,000 +
$0.4385
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments