- Home ›
- All Products›
- 3241164
3241164
Phoenix Contact
Flat gasket - height: 2.2 mm - diameter: 44 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat gasket - height: 2.2 mm - diameter: 44 mm - color: black
Search Keywords: 3241164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241164
-
Alias/AKA:WP-FS-IP68-M32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.6111
250
$0.5432
1,000
$0.5107
2,500
$0.4624
5,000
$0.4555
7,500
$0.4444
10,000
$0.4377
15,000 +
$0.4312
Click for Quote
Log in
to unlock special pricing