- Home ›
- All Products›
- 3241159
Phoenix Contact
3241159
Flat gasket - height: 1.6 mm - diameter: 17 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat gasket - height: 1.6 mm - diameter: 17 mm - color: black
Search Keywords: 3241159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3241159
-
Alias/AKA:WP-FS-IP68-M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3241159 RoHS compliant?
Yes, 3241159 is RoHS compliant.
What is the lead time for 3241159?
The standard lead time for 3241159 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
10/1/26