- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3240903
3240903
Phoenix Contact
Cable grip; 0.51" -(13.0mm); PG9; Polyamide; Black; IP68/69K | Phoenix Contact 3240903
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Cable grip; 0.51" -(13.0mm); PG9; Polyamide; Black; IP68/69K | Phoenix Contact 3240903
Search Keywords: 3240903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/16/26