- Home ›
- All Products›
- 3240678
3240678
Phoenix Contact
Ferrule - sleeve length: 25 mm - length: 40 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 25 mm - length: 40 mm - color: black
Search Keywords: 3240678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240678
-
Alias/AKA:AI-50-25-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
250
$4.42
500
$2.72
750
$2.15
1,000 +
$2.11
Click for Quote
Log in
to unlock special pricing