- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240643
3240643
Phoenix Contact
Cover for cable duct - white - width: 100 mm - length: 2000 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cover for cable duct - white - width: 100 mm - length: 2000 mm
Search Keywords: 3240643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240643
-
Alias/AKA:CD-COVER-100-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Color:White
-
Body Material:Polyvinyl Chloride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$7.139
10
$6.490
30
$6.330
50
$6.100
100
$5.980
250
$5.890
500
$5.800
1,000 +
$5.710
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments