- Home ›
- All Products›
- 3240521
3240521
Phoenix Contact
Blind rivets - ˜ 4.8 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blind rivets - ˜ 4.8 mm - 12 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A
Search Keywords: 3240521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240521
-
Alias/AKA:RVT-AL/ST-4-8/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318230000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.1894
1,000
$0.0739
1,500
$0.0693
2,000
$0.0565
2,500
$0.0460
5,000
$0.0441
10,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing