- Home ›
- All Products›
- 3240504
3240504
Phoenix Contact
Blind rivets, ˜ 3.0 mm, 6 mm sleeve length, aluminum sleeve, zinc-plated steel pin, flat head, standard version similar to DIN ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blind rivets, ˜ 3.0 mm, 6 mm sleeve length, aluminum sleeve, zinc-plated steel pin, flat head, standard version similar to DIN 7337 A
Search Keywords: 3240504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240504
-
Alias/AKA:RVT-AL/ST 3/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318230000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$0.2297
1,000
$0.0983
1,500
$0.0837
2,000
$0.0662
2,500
$0.0618
5,000
$0.0585
10,000 +
$0.0574
Click for Quote
Log in
to unlock special pricing