- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3240367
3240367
Phoenix Contact
The 3240367 is a halogen-free, light gray cover profile designed for 100 mm wide cable ducts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3240367 is a halogen-free, light gray cover profile designed for 100 mm wide cable ducts.
Search Keywords: 3240367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3240367
-
Alias/AKA:CD-HF-COVER-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover for Wiring Channel
-
Color:Light Gray
-
Body Material:Polycarbonate/Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$26.03
5
$25.64
10
$24.45
30
$23.05
50
$21.81
100
$21.48
250 +
$20.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT