- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3213957
3213957
Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213957
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213957
Search Keywords: 3213957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213957
-
Alias/AKA:PTI-2-5-PE/L/LTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$10.40
25
$9.88
50 +
$9.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments