- Home ›
- All Products›
- 3213933
3213933
Phoenix Contact
Double-level terminal block - With equipotential bonder - connection method: Push-in / plug connection - cross section: 0.14 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - With equipotential bonder - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3213933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213933
-
Alias/AKA:PTTB-1-5/S/2P-PV-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$6.12
50 +
$5.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments