- Home ›
- All Products›
- 3213484
3213484
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 12 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 42 mm - height: 27.1 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5
Search Keywords: 3213484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213484
-
Alias/AKA:PPC-1-5/S-NS/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments