- Home ›
- All Products›
- 3213454
3213454
Phoenix Contact
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connectio ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 9 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 31.5 mm - height: 17.8 mm - color: gray
Search Keywords: 3213454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213454
-
Alias/AKA:PPC-1-5/S/-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$9.56
10
$9.08
25 +
$8.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments