- Home ›
- All Products›
- 3213254
3213254
Phoenix Contact
Reducing bridge - pitch: 10 mm - length: 37.2 mm - width: 16.1 mm - number of positions: 2 - color: red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reducing bridge - pitch: 10 mm - length: 37.2 mm - width: 16.1 mm - number of positions: 2 - color: red
Search Keywords: 3213254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213254
-
Alias/AKA:RB-ST-16-1-5/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments