- Home ›
- All Products›
- 3213221
3213221
Phoenix Contact
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3213221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213221
-
Alias/AKA:PTTB-2-5-2DIO/UL-O/UR-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$14.45
25
$13.73
50 +
$13.04
Click for Quote
Log in
to unlock special pricing