- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3213141
3213141
Phoenix Contact
Protective conductor terminal, screw connection, 16-95 mm², 1 pole, 8 kV, yellow/green, 3213141
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor terminal, screw connection, 16-95 mm², 1 pole, 8 kV, yellow/green, 3213141
Search Keywords: 3213141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213141
-
Alias/AKA:UKH-70-PE/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments