- Home ›
- All Products›
- 3213139
3213139
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Bolt connection - number o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 29 mm - height: 66 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection
Search Keywords: 3213139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213139
-
Alias/AKA:RBO-8-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/12/26