- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3213111
3213111
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - length: 50 mm - width: 56 mm - height: 33.7 mm - number of positions ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - length: 50 mm - width: 56 mm - height: 33.7 mm - number of positions: 2 - color: silver
Search Keywords: 3213111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213111
-
Alias/AKA:AB-SK/E-NS-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments