- Home ›
- All Products›
- 3212798
3212798
Phoenix Contact
Cable housing - pitch: 24.5 mm - length: 19.9 mm - width: 24.5 mm - height: 36.8 mm - number of positions: 7 - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 24.5 mm - length: 19.9 mm - width: 24.5 mm - height: 36.8 mm - number of positions: 7 - color: gray
Search Keywords: 3212798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212798
-
Alias/AKA:PH-1-5/S/7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments