- Home ›
- All Products›
- 3212444
3212444
Phoenix Contact
Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 3.5 mm - color: black - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3212444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212444
-
Alias/AKA:PTTB-1-5/S/2P-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 6/12/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/24/26