3212201
Phoenix Contact
Feed-through terminal block - connection method: Push-in / plug connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Push-in / plug connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3212201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212201
-
Alias/AKA:PT-4-TWIN/1P-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments