3212160
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - length: 74.1 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3212160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212160
-
Alias/AKA:PT-6-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
4
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$7.55
25
$7.17
50 +
$6.81
Click for Quote
Log in
to unlock special pricing