- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3212143
3212143
Phoenix Contact
Test disconnect term block; Push-in conn; W: 6.2mm; H: 48.8mm; red; PTME 4 RD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect term block; Push-in conn; W: 6.2mm; H: 48.8mm; red; PTME 4 RD
Search Keywords: 3212143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212143
-
Alias/AKA:PTME-4-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
4
$7.53
25
$7.16
50 +
$6.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments