- Home ›
- All Products›
- 3212140
3212140
Phoenix Contact
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 48.8 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3212140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212140
-
Alias/AKA:PTME-4-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
4
$7.53
25
$7.16
50 +
$6.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments