- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3212029
Phoenix Contact
3212029
Phoenix Contact Terminal Plug, 4 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Phoenix Contact Terminal Plug, 4 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V
Search Keywords: 3212029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212029
-
Alias/AKA:PP-H-4/-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 3212029 RoHS compliant?
Yes, 3212029 is RoHS compliant.
What is the lead time for 3212029?
The standard lead time for 3212029 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
8
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
8
$10.97
25
$10.42
50 +
$9.90
Click for Quote
Log in
to unlock special pricing