- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3211971
3211971
Phoenix Contact
Phoenix Contact Terminal Plug, 1 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phoenix Contact Terminal Plug, 1 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V
Search Keywords: 3211971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211971
-
Alias/AKA:PP-H-4/-1-M-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments