3211904
Phoenix Contact
Lever-type fuse terminal block - with blue basic terminal block and black lever - for 5 x 20 mm cartridge fuse-links - with LE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lever-type fuse terminal block - with blue basic terminal block and black lever - for 5 x 20 mm cartridge fuse-links - with LED for 24 V DC
Search Keywords: 3211904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211904
-
Alias/AKA:PT-4-HESILED-24-5X20-BUBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
2
$16.51
25
$15.68
50 +
$14.90
Click for Quote
Log in
to unlock special pricing