- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3211289
3211289
Phoenix Contact
Plug - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - numbe ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 52 mm - height: 41.2 mm - color: gray
Search Keywords: 3211289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211289
-
Alias/AKA:PP-2-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$14.36
10
$13.64
25 +
$12.96
Click for Quote
Log in
to unlock special pricing