- Home ›
- All Products›
- 3211272
3211272
Phoenix Contact
Plug - left element - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - left element - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 41.2 mm - color: blue
Search Keywords: 3211272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211272
-
Alias/AKA:PP-2-5/-1-L-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/12/26