3211019
Phoenix Contact
Feed-through terminal block - with widened marking grooves for TMT... Materials - nom. voltage: 500 V - nominal current: 17.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - with widened marking grooves for TMT... Materials - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211019
-
Alias/AKA:PT-2-5/S-QUATTRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
On Order:
800
can ship 7/9/26
Minimum Order Quantity:
10
10 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT