Phoenix Contact
3210871
Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210871
-
Alias/AKA:PTTB-2-5/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A