- Home ›
- All Products›
- 3210790
3210790
Phoenix Contact
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue
Search Keywords: 3210790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210790
-
Alias/AKA:SP-H 2 5/ 1-L BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$1.91
250
$1.69
500
$1.62
1,000
$1.58
2,500
$1.54
5,000
$1.51
7,500
$1.49
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing