- Home ›
- All Products›
- 3210745
3210745
Phoenix Contact
Plug - number of positions: 14 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 14 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 72.8 mm - color: gray
Search Keywords: 3210745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210745
-
Alias/AKA:SP-H 2 5/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$17.32
30
$16.33
50
$15.66
100
$15.25
250
$14.85
500
$14.63
1,000 +
$14.29
Click for Quote
Log in
to unlock special pricing