- Home ›
- All Products›
- 3210729
3210729
Phoenix Contact
Plug - number of positions: 12 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 12 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 62.4 mm - color: gray
Search Keywords: 3210729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210729
-
Alias/AKA:SP-H-2-5/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$15.66
30
$14.76
50
$14.16
100
$13.78
250
$13.42
500
$13.22
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing