3210401
Phoenix Contact
Knife disconnect terminal block - Double level with angled contour and two disconnect knives - nom. voltage: 400 V - nominal c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - Double level with angled contour and two disconnect knives - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 127.5 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3210401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210401
-
Alias/AKA:PTTBS-2-5-2MTB-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$17.11
25
$16.25
50 +
$15.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments