- Home ›
- All Products›
- 3209612
Phoenix Contact
3209612
Double-level terminal block - with orange lower pusher and green upper pusher - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 1 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209612
-
Alias/AKA:PTTBS-2-5-BU/U-OG/O-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50