3209609
Phoenix Contact
Double-level terminal block - with orange lower pusher and upper green pusher - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - with orange lower pusher and upper green pusher - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - connection method: push-in connection - width: 5.2 mm - color: gray - mounting type: NS 35/7.5 - NS 35/15
Search Keywords: 3209609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209609
-
Alias/AKA:PTTBS-2-5/U-OG/O-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
4
$7.68
25
$7.29
50 +
$6.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments