- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3209596
3209596
Phoenix Contact
Shield connection clamp - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shield connection clamp - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209596
-
Alias/AKA:PT-2-5-QUATTRO-SG-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
261
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$9.39
25
$8.92
50 +
$8.47
Click for Quote
Log in
to unlock special pricing