Phoenix Contact
3209206
Power terminal block - nom. voltage: 250 V - nominal current: 30 A - connection method: Spring-cage connection - number of con ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209206
-
Alias/AKA:STIO-IN-2-5/4-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A