- Home ›
- All Products›
- 3203118
3203118
Phoenix Contact
Ferrule; sleeve length; 10 mm; length; 16 mm; gray; AI 0 75-10 GY-1000 | Phoenix Contact 3203118
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule; sleeve length; 10 mm; length; 16 mm; gray; AI 0 75-10 GY-1000 | Phoenix Contact 3203118
Search Keywords: 3203118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3203118
-
Alias/AKA:AI-0-75-10-GY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
100
$0.266
500
$0.253
1,000 +
$0.240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments