- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3201961
Phoenix Contact
3201961
The 3201961 is a blue ferrule with a 12 mm sleeve length and an overall length of 25.5 mm for conductor insulation.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3201961
-
Alias/AKA:AI-XL-16-12-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100