- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3131138
3131138
Phoenix Contact
Insertion bridge - pitch: 6.15 mm - length: 10.2 mm - width: 3 mm - number of positions: 2 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 6.15 mm - length: 10.2 mm - width: 3 mm - number of positions: 2 - color: gray
Search Keywords: 3131138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3131138
-
Alias/AKA:ESB-2-FK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Pitch:6.15 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
9 Weeks
can ship
6/30/26
Tariffs may apply for U.S. shipments