Phoenix Contact
3121012
Ground disconnect terminal block with screw connection - voltage 110 - 250 V AC/DC - current: 0.5 - 1 mA - cross section: 0.5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3121012 |
| Alias/AKA: | GTF-76/230 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |