- Home ›
- All Products›
- 3076038
3076038
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 93.5 mm - width: 2.2 mm - height: 51.2 mm - number of positions: 1 - color: blue
Search Keywords: 3076038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3076038
-
Alias/AKA:AB-UTI/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments